CRZ30 - Toshiba - Zener Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 V | SMD/SMT | S-FLAT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRZ30 | ||||
Mfr: CRZ30(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes 30V 0.7W S-FLAT | Not Available Online | Single | Reel | CRZ30 |