CRY62 - Toshiba - Zener Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.2 V | SMD/SMT | 700 mW | 10 % | 10 uA | 60 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRY62 | |||||
Mfr: CRY62(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes Diode Zener 6.2V 0.7W | Not Available Online | 6.2 V | SMD/SMT | S-FLAT-2 | 700 mW | 10 % | 10 uA | 60 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRY62 |