CMZ53 - Toshiba - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMZ53(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes Diode Zener 53V 2W | Not Available Online | 53 V | SMD/SMT | M-FLAT | 2 W | 10 % | 10 uA | 85 Ohms | - 40 C | + 150 C | Single | 5 mA | Reel | CMZ53 |