02DZ6.2 - Toshiba - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 6.2 V | SMD/SMT | USC-2 | 200 mW | 2.5 % | 1 uA | 30 Ohms | - 55 C | + 125 C | Single | 5 mA | 02DZ6.2 |