02DZ12 - Toshiba - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02DZ12-X(TPH3,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes 12V 150mW | Not Available Online | 12 V | SMD/SMT | SOD-323 | 200 mW | 2.5 % | 500 nA | 15 Ohms | - 55 C | + 125 C | Single | 5 mA | 02DZ12 |