015AZ5.6 - Toshiba - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 015AZ5.6-X(TH3,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes 5.6volts 150mW 2Pin | Not Available Online | 5.6 V | SMD/SMT | ESC-2 | 150 mW | 2.5 % | 1 uA | 40 Ohms | - 55 C | + 125 C | Single | 5 mA | 015AZ5.6 |