Toshiba - Zener Diodes
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ20V,H3F TTI: CEZ20V,H3F Toshiba Availability: 0In StockZener Diodes 20 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 16 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 12 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CUZ62V,H3F TTI: CUZ62V,H3F Toshiba Availability: 0In StockZener Diodes 62 V Zener Diode, SOD-323(USC) | 0In Stock | 62 V | SMD/SMT | SOD-323-2 | 600 mW | 100 nA | 100 Ohms | + 150 C | 2 mA | Reel | |||||||
Mfr: XCEZ24V,L3XHF TTI: XCEZ24V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 24V 300MW | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: XCEZ18V,L3XHF TTI: XCEZ18V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 18V 300MW | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 45 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ5V6,L3XHF TTI: XCEZ5V6,L3XHF Toshiba Availability: 0In StockZener Diodes 5.6 V ZENER DIODE, SOD-523(ESC | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 8.2 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 36 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
Mfr: XCEZ13V,L3XHF TTI: XCEZ13V,L3XHF Toshiba Availability: 0In StockZener Diodes 13 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: CEZ36V,H3F TTI: CEZ36V,H3F Toshiba Availability: 0In StockZener Diodes 36 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 12 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.2 V | SMD/SMT | US2H-2 | 1.2 W | 10 uA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ6V8,H3F TTI: CEZ6V8,H3F Toshiba Availability: 0In StockZener Diodes 6.8 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel |