Toshiba - Zener Diodes
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 10 V | SMD/SMT | SOD-962-2 | 400 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | ||||||||
Not Available Online | 12 V | SMD/SMT | SOD-962-2 | 400 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | ||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: CMZ12(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes 12V 2W M-FLAT | Not Available Online | 12 V | SMD/SMT | 2 W | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CMZ12 | ||||
Not Available Online | |||||||||||||||||
Mfr: CRZ18(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes Diode Zener 18V .7W | Not Available Online | 18 V | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRZ18 | |||||
Mfr: CRY82(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes Diode Zener 8.2V, 0.7W | Not Available Online | 8.2 V | SMD/SMT | S-FLAT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | 10 mA | Reel | CRY82 | |||
Mfr: 02DZ8.2-X(TPH3,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineZener Diodes 8.2V 150mW | Not Available Online | 8.2 V | SMD/SMT | SOD-323 | 200 mW | 2.5 % | 500 nA | 20 Ohms | - 55 C | + 125 C | Single | 5 mA | 02DZ8.2 |