Toshiba - Zener Diodes
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XCEZ20V,L3XHF TTI: XCEZ20V,L3XHF Toshiba Availability: 0In StockZener Diodes 20 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
Mfr: XCEZ22V,L3XHF TTI: XCEZ22V,L3XHF Toshiba Availability: 0In StockZener Diodes 22 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
Mfr: XCEZ7V5,L3XHF TTI: XCEZ7V5,L3XHF Toshiba Availability: 0In StockZener Diodes 7.5 V ZENER DIODE, SOD-523(ESC | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: CRZ16(TE85L,Q,M) TTI: CRZ16(TE85L,Q,M) Toshiba Availability: 0In StockZener Diodes 16V 0.7W S-FLAT | 0In Stock | 16 V | SMD/SMT | 700 mW | 10 % | 10 uA | 30 Ohms | - 40 C | + 150 C | Single | Reel | CRZ16 | |||||
0In Stock | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ6V2,H3F TTI: CEZ6V2,H3F Toshiba Availability: 0In StockZener Diodes 6.2 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.2 V | SMD/SMT | SOT-346-3 | 200 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | US2H-2 | 1.2 W | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
Mfr: CUZ18V,H3F TTI: CUZ18V,H3F Toshiba Availability: 0In StockZener Diodes 18 V Zener Diode, SOD-323(USC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: XCEZ33V,L3XHF TTI: XCEZ33V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 33V 300MW | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ10V,L3XHF TTI: XCEZ10V,L3XHF Toshiba Availability: 0In StockZener Diodes 10 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
Mfr: XCEZ30V,L3XHF TTI: XCEZ30V,L3XHF Toshiba Availability: 0In StockZener Diodes 30 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | + 150 C | Single | 2 A | AEC-Q101 | Reel | ||||||
Mfr: CEZ16V,H3F TTI: CEZ16V,H3F Toshiba Availability: 0In StockZener Diodes 16 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
Mfr: CEZ24V,H3F TTI: CEZ24V,H3F Toshiba Availability: 0In StockZener Diodes 24 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 24 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |