U20FL2C48A - Toshiba - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: U20FL2C48A(TE24L,Q TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency Center Tap 300V 20A | Not Available Online | Through Hole | D2PAK-3 (TO-263-3) | 300 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 110 A | 50 uA | 35 ns | - 40 C | + 150 C | U20FL2C48A |