• Rectifiers

CRG04 - Toshiba - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CRG04(TE85L,Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Rectifiers Diode 600V 1A

Not Available Online

Call
or
View Details
SMD/SMT
S-FLAT-2
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
15 A
10 uA
- 40 C
+ 150 C
CRG04
Reel
Datasheet
Mfr: CRG04(TE85L,Q,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Rectifiers 600V Vrrm 1.0A IF 50Hz 1.1V Vfm REC

Not Available Online

Call
or
View Details
SMD/SMT
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
15 A
10 uA
- 40 C
+ 150 C
CRG04
Reel