CRG03 - Toshiba - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRG03(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode, 400V, 1A Silicon Diffused | Not Available Online | SMD/SMT | S-FLAT-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG03 | Reel | ||||
Mfr: CRG03(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 1A | Not Available Online | SMD/SMT | S-FLAT | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG03 | Reel |