Toshiba - Rectifiers
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRG02(TE85R,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 0.7A | Not Available Online | SMD/SMT | S-FLAT | 400 V | 700 mA | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG02 | Reel | ||||
Mfr: CMG03(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 600V VRRM 2A IF Rectification Diode | Not Available Online | SMD/SMT | M-FLAT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 15 A | 10 uA | - 40 C | + 150 C | CMG03 | Reel | ||||
Mfr: CMH05(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 1.0A IF 1.3V VFM 20A IFSM | Not Available Online | CMH05 | Reel | |||||||||||||||
Mfr: CRG09(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400V Vrrm 1.0A IF 50Hz 1.1V Vfm REC | Not Available Online | SMD/SMT | S-FLAT | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 15 A | 10 uA | - 40 C | + 150 C | CRG09 | Reel | ||||
Not Available Online | 1SS426 | |||||||||||||||||
Mfr: CMH08(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 2.0A IF 1.3V VFM 30A IFSM | Not Available Online | CMH08 | Reel | |||||||||||||||
Mfr: CMH02(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 400V 3A | Not Available Online | SMD/SMT | M-FLAT | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 40 A | 10 uA | 50 ns | - 40 C | + 150 C | CMH02 | Reel | |||
Mfr: CRG01(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 100V 0.7A | Not Available Online | SMD/SMT | S-FLAT | 100 V | 700 mA | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG01 | Reel | ||||
Mfr: CMH08A(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 2.0A IF 1.8V VFM 20A IFSM | Not Available Online | CMH08A | Reel | |||||||||||||||
Mfr: CMG06(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 600V Vrrm 1.0A IF 1.1V VFM 15A IFRM | Not Available Online | M-FLAT | CMG06 | Reel | ||||||||||||||
Mfr: CMH05(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 400V 1A | Not Available Online | SMD/SMT | M-FLAT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 10 uA | 50 ns | - 40 C | + 150 C | CMH05 | Reel | |||
Mfr: CMC02(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400V Vrrm 1.0A IF 1.0V VFM 150A IFRM | Not Available Online | M-FLAT | CMC02 | Reel | ||||||||||||||
Mfr: CMF04(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 900V 0.5A M-FLAT | Not Available Online | SMD/SMT | S-FLAT | 800 V | 500 mA | Fast Recovery Rectifiers | Single | 2.5 V | 10 A | 50 uA | 100 ns | - 40 C | + 150 C | CMF04 | Reel | |||
Mfr: CMH02(TE12L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 400 Vrrm 3.0A IF 1.3V VFM 40A IFSM | Not Available Online | CMH02 | Reel | |||||||||||||||
Mfr: CMH08A(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Switching Diode HED 2A 200V 35ns 1.8V | Not Available Online | SMD/SMT | M-FLAT | 2 A | Standard Recovery Rectifier | Single | 1.8 V | 20 A | 35 ns | - 40 C | + 150 C | CMH08A | Reel | |||||
Not Available Online | SMD/SMT | S-FLAT | 800 V | 500 mA | Fast Recovery Rectifiers | Single | 3 V | 10 A | 50 uA | 100 ns | - 40 C | + 150 C | CRF02 | |||||
Mfr: CRG02(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 0.7A | Not Available Online | SMD/SMT | S-FLAT | 400 V | 700 mA | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG02 | Reel | ||||
Mfr: CRG03(TE85L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 1A | Not Available Online | SMD/SMT | S-FLAT | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG03 | Reel | ||||
Mfr: TPC6K01(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode 400V 0.3A | Not Available Online | VS6-6 | Standard Recovery Rectifier | TPC6K01 | Reel | |||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: CLH05(TE16L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 200V 5A | Not Available Online | SMD/SMT | L-FLAT | 200 V | 5 A | Fast Recovery Rectifiers | Single | 980 mV | 100 A | 10 uA | 35 ns | - 40 C | + 150 C | CLH05 | Reel | |||
Mfr: CRG03(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode, 400V, 1A Silicon Diffused | Not Available Online | SMD/SMT | S-FLAT-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 16.5 A | 10 uA | - 40 C | + 150 C | CRG03 | Reel | ||||
Mfr: CRG04(TE85L,Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers 600V Vrrm 1.0A IF 50Hz 1.1V Vfm REC | Not Available Online | SMD/SMT | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 15 A | 10 uA | - 40 C | + 150 C | CRG04 | Reel | |||||
Not Available Online | ||||||||||||||||||
Mfr: CMH08(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRectifiers Diode Hi Efficiency 400V 2A | Not Available Online | SMD/SMT | M-FLAT | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 10 uA | 35 ns | - 40 C | + 150 C | CMH08 | Reel |