• PIN Diodes

1SS314 - Toshiba - PIN Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vr - Reverse Voltage
Maximum Diode Capacitance
Maximum Series Resistance @ Maximum IF
If - Forward Current
Vf - Forward Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Frequency Range
Minimum Operating Frequency
Maximum Operating Frequency
Mounting Style
Package / Case
Series
Qualification
Packaging
1SS314,H3F Toshiba
Datasheet
Mfr: 1SS314,H3F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

PIN Diodes VHF Tuner 1.2pF 0.5 Ohm 30VR

Not Available Online

Call
or
View Details
1SS314
Reel
Datasheet
Mfr: 1SS314TPH3F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
PIN Diodes VHF Tuner Switch 30V Vr 100mA IF

Not Available Online

Call
or
View Details
30 V
700 fF
900 mOhms
100 mA
850 mV
- 55 C
+ 125 C
30 MHz
300 MHz
SMD/SMT
SOD-323-2
1SS314
Reel