Toshiba - Operational Amplifiers - Op Amps
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Channel | 300 kHz | 520 mV/us | 1.5 mV | 1 pA | 5.5 V | 1.8 V | 115 uA | 17 mA | 90 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | Reel | |||||||
Mfr: TC75W51FK(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS type Op Amp US8 1.8V to 7V | 0In Stock | 2 Channel | 600 kHz | 500 mV/us | 2 mV | 1 pA | 7 V | 1.5 V | 120 uA | 25 mA | 55 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W51 | Reel | |||||
Mfr: TA75S01F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Bipolar Op-Amp | 0In Stock | 1 Channel | 300 kHz | 7 mV | 250 nA | 12 V | 3 V | 400 uA | 40 mA | 85 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S01 | Reel | |||||||
Mfr: TA75W01FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps Bipolar Op-Amp | Not Available Online | 2 Channel | 300 kHz | 7 mV | 250 nA | 12 V | 3 V | 700 uA | 40 mA | 85 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W01 | Reel | |||||||
Mfr: TC75W51FU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 2 Channel | 600 kHz | 500 mV/us | 2 mV | 1 pA | 7 V | 1.5 V | 120 uA | 25 mA | 65 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W51 | Reel | ||||||
Mfr: TA75W558FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps x34 2 CIRCUIT COMPARATOR | Not Available Online | 2 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 40 mA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | |||||
Mfr: TC75S51F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 1 Channel | 600 kHz | 500 mV/us | 2 mV | 1 pA | 7 V | 1.5 V | 60 uA | 65 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | |||||||
Mfr: TC75S54FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V | 0In Stock | 1 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 100 uA | 700 uA | 60 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S54 | Reel | |||||
Mfr: TC75W55FU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 2 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 200 uA | 700 uA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W55 | Reel | ||||||
Mfr: TC75S55F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 1 Channel | 160 kHz | 80 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 10 uA | 450 uA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | ||||||
Mfr: TC75W55FK(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 160 kHz | 800 mV/us | 2 mV | 1 pA | 3.5 V, 7 V, 7 V | 900 mV, 900 mV, 1.8 V | 20 uA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | |||||||
Mfr: TA75W558FU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Bipolar Op-Amp | 0In Stock | 2 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 40 mA | 90 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | ||||||
Mfr: TC75S54F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op Amp | 0In Stock | 1 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 100 uA | 700 uA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S54 | Reel | ||||||
Mfr: TC75S55FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V | 0In Stock | 1 Channel | 160 kHz | 80 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 10 uA | 450 uA | 60 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | |||||
Mfr: TC75W54FK(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps | 0In Stock | 2 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 3.5 V, 7 V, 7 V | 900 mV, 900 mV, 1.8 V | 200 uA | 700 uA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | ||||||
Mfr: TC75S55F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | 0In Stock | 1 Channel | 80 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 20 uA | 450 uA | 60 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S55 | Reel | ||||||
Mfr: TC75S51FUTE85LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps X34 Pb USV OP-AMP (C-MOS) | 0In Stock | 1 Channel | 600 kHz | 500 mV/us | 10 mV | 1 pA | 7 V | 1.5 V | 200 uA | 55 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | ||||||
Mfr: TC75W54FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS Op Amp | Not Available Online | 2 Channel | 900 kHz | 700 mV/us | 2 mV | 1 pA | 7 V | 1.8 V | 200 uA | 700 uA | 70 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W54 | Reel | ||||||
0In Stock | 1 Channel | 500 kHz | 450 mV/us | 1.3 mV | 1 pA | 5.5 V | 1.5 V | 350 nA | 11 mA | 80 dB | SOT-25-5 | SMD/SMT | No Shutdown | - 40 C | + 105 C | TC75S102F | Reel | ||||||
Mfr: TC75S67TU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS Op-amp +/-1.1V to +/-2.75V | 0In Stock | 1 Channel | 3.5 MHz | 1 V/us | 500 uV | 1 pA | 5.5 V | 2.2 V | 430 uA | 4 mA | 100 dB | 6 nV/sqrt Hz | UFV-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S67TU | Reel | ||||
Mfr: TA75S558F,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Bipolar Op-Amp | 0In Stock | 1 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 2.5 mA | 40 mA | 90 dB | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S558 | Reel | ||||||
Mfr: TA75S558FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps x34 1 CIRCUIT OP AMP | 0In Stock | 1 Channel | 3 MHz | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 2.5 mA | 40 mA | 70 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S558 | Reel | |||||
Mfr: TA75W01FUTE12LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps DUAL OP AMP LOGIC | 0In Stock | 2 Channel | 300 kHz | 7 mV | 250 nA | 12 V | 3 V | 700 uA | 40 mA | 65 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W01 | Reel | ||||||
Mfr: TC75S63TU,LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps Low Noise Op-amp | 0In Stock | 1 Channel | 3.5 MHz | 1 V/us | 1 mV | 1 pA | 5.5 V | 2.2 V | 500 uA | 1.5 mA | 80 dB | 7.8 nV/sqrt Hz | SMD/SMT | No Shutdown | - 40 C | + 85 C | Reel | ||||||
Mfr: TC75S60FU(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | Not Available Online | 1 Channel | 5.1 V/us | 7 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 500 uA | 54 dB | TSSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S60 | Reel |