TC75W57 - Toshiba - Analog Comparators
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Comparator Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75W57FU,LF TTI: TC75W57FU,LF Toshiba Availability: 0In StockAnalog Comparators Push-pull Output Comparator | 0In Stock | SMD/SMT | SSOP-8 | 2 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W57 | Reel | ||
Mfr: TC75W57FU(TE12L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp SM8 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 440 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W57 | Reel | ||
Mfr: TC75W57FKTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Push-Pull | 8 ns | General Purpose | 1.8 V | 7 V | 400 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W57 | Reel |