Toshiba - Optocouplers / Photocouplers
6,253 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (471)
- MOSFET Output Optocouplers (853)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,566)
- Triac & SCR Output Optocouplers (395)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TPSE Toshiba Availability: 2,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 2,500In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPLE Toshiba Availability: 24,000In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR 4PIN SO6 | 24,000In Stock | 1 Channel | |||||||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | ||||||||||
Mfr: TLP387(D4-TPL,E TTI: TLP387(D4-TPLE Toshiba Availability: 3,000In StockTransistor Output Optocouplers OPTOCOUPLER | 3,000In Stock | 1 Channel | |||||||||
Mfr: TLP2703(TP,E TTI: TLP2703(TPE Toshiba Availability: 1,500In StockHigh Speed Optocouplers PHOTOCOUPLER SO6L (0.1MBPS) | 1,500In Stock | ||||||||||
Mfr: TLP387(TPL,E TTI: TLP387(TPLE Toshiba Availability: 6,000In StockTransistor Output Optocouplers OPTOCOUPLER | 6,000In Stock | 1 Channel | |||||||||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4E. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | ||||||||||
Mfr: TLP2366(V4-TPL,E TTI: TLP2366(V4-TPLE Toshiba Availability: 12,000In StockHigh Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT | 12,000In Stock | ||||||||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | ||||||||||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | ||||||||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | ||||||||||
Mfr: TLP292(GB-TPL,E TTI: TLP292(GB-TPLE Toshiba Availability: 2,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 2,500In Stock | 1 Channel | |||||||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPLSE Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock | 1 Channel | |||||||||
Mfr: TLP2309(TPL,E) TTI: TLP2309(TPLE) Toshiba Availability: 6,000In StockHigh Speed Optocouplers PHOTOCOUPLER SMD SO6 | 6,000In Stock | ||||||||||
Mfr: TLP241BP(D4,E TTI: TLP241BP(D4E Toshiba Availability: 200In StockMOSFET Output Optocouplers PHOTORELAY | 200In Stock | TLP241BP(D4,E | |||||||||
Mfr: TLP265J(T7-TPL,E TTI: TLP265J(T7-TPLE Toshiba Availability: 15,000In StockTriac & SCR Output Optocouplers TRIAC COUPLER TRIGGER CURRENT | 15,000In Stock | ||||||||||
Mfr: TLP188(TPL,E TTI: TLP188(TPLE Toshiba Availability: 3,000In StockTransistor Output Optocouplers TRANSISTOR CPLR;DC INPUT;VCEO | 3,000In Stock | 1 Channel | |||||||||
Mfr: TLP2770(TP,E TTI: TLP2770(TPE Toshiba Availability: 3,000In StockHigh Speed Optocouplers HI SPEED LOGIC OUTPUT COUPLER | 3,000In Stock | ||||||||||
0In Stock4,000 On Order Expected 11-Dec-26 | 5 V | 60 us | Through Hole | DIP-4 | 1 Channel | Photodarlington | |||||
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPL,E Toshiba Availability: 0In Stock9,000 On Order Expected 04-Jan-27 MOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock9,000 On Order Expected 04-Jan-27 | 5 V | SMD/SMT | S06-4 | 1 Channel | Photo MOSFET | |||||
Mfr: TLP175A(TPL,E TTI: TLP175A(TPL,E Toshiba Availability: 0In Stock6,000 On Order Expected 24-Nov-26 MOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 0In Stock6,000 On Order Expected 24-Nov-26 | 5 V | 5 ms | SMD/SMT | SOP-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3543A(TP1,F TTI: TLP3543A(TP1,F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock3,000 On Order Expected 23-Dec-26 | 5 V | SMD/SMT | SMD-6 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP785(GR-TP6,F) TTI: TLP785(GR-TP6,F) Toshiba Availability: 0In Stock4,000 On Order Expected 09-Oct-26 Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock4,000 On Order Expected 09-Oct-26 | 5 V | 2 us | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP185(BLL-TR,SE TTI: TLP185(BLL-TR,SE Toshiba Availability: 39,000In Stock81,000 On Order Expected 15-Dec-26 Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 39,000In Stock81,000 On Order Expected 15-Dec-26 | 1 Channel | |||||||||
Mfr: TLP383(GR-TPL,E TTI: TLP383(GR-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 0In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor |