Toshiba - Optocouplers / Photocouplers
6,253 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (471)
- MOSFET Output Optocouplers (853)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,566)
- Triac & SCR Output Optocouplers (395)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2962(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | 5 V | 3 ns | Through Hole | SMD-8 | 1 Channel | Open Collector | |||
Mfr: TLP385(GR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 1 Channel | ||||||||
Mfr: TLX9378(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 5 V | 90 ns | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | |||
0In Stock | Photo MOSFET | |||||||||
0In Stock | 5 V | 2 us | 10 mA | Through Hole | DIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP785(TP6,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | 5 V | 2 us | 10 mA | SMD/SMT | SMD-DIP-4 | 1 Channel | NPN Phototransistor | ||
Mfr: TLP170J(F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .09A 600V 1500 Vrms 75pF 1mA | 0In Stock | 1 Channel | Photo MOSFET | |||||||
Mfr: TLP785(GR-LF6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | DIP-LF6-4 | |||||||
Mfr: TLP183(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | ||||||||
Mfr: TLP5754(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers Photocoupler, Photo IC Output | Not Available Online | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | ||||
Mfr: TLP352F(TP4,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers 2.5A peak High Temp 5mA 3750Vrms | 0In Stock | SMD/SMT | ||||||||
0In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | |||||
Mfr: TLP5214A(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | Not Available Online | 6 V | 32 ns | SMD/SMT | SOIC-16 | 1 Channel | Photo IC | |||
Mfr: TLP2270(D4-TP4,E TTI: TLP2270(D4-TP4,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | 5 V | 1.3 ns | SMD/SMT | SOIC-8 | 2 Channel | Totem Pole | |||
Mfr: TLP3406SRHA(TPE TTI: TLP3406SRHA(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | |||||||||
Mfr: TLP5794H(LF4,E TTI: TLP5794H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP5795H(D4-TP,E TTI: TLP5795H(D4-TP,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP5794H(D4TP4,E TTI: TLP5794H(D4TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP295-4(V4-TP,E TTI: TLP295-4(V4-TP,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; 4-ch; DC input; SMT; VDE | 0In Stock | |||||||||
Mfr: TLP5794H(TP4,E TTI: TLP5794H(TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP175A(V4-TPL,E TTI: TLP175A(V4-TPL,E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;LOW CURRENT TRIGGER | 0In Stock | |||||||||
Mfr: TLP5794H(E TTI: TLP5794H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic | |||
Mfr: TLP294-4(V4-TP,E TTI: TLP294-4(V4-TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers Transistor optocoupler; 4-ch; AC input; SMT; VDE | 0In Stock | |||||||||
Mfr: TLP4590A(TP5,F TTI: TLP4590A(TP5,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | |||||||||
Mfr: TLP5795H(D4TP4,E TTI: TLP5795H(D4TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Buffer Logic |