Toshiba - Optocouplers / Photocouplers
6,253 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (471)
- MOSFET Output Optocouplers (853)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,566)
- Triac & SCR Output Optocouplers (395)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP352(D4,F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Gate Drive Coupler | 0In Stock | 5 V | 15 ns | Through Hole | DIP-8 | 1 Channel | |||||
0In Stock | |||||||||||
Mfr: TLP385(D4BL-TL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(D4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(GRL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP291(V4GRTP,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | |||
Mfr: TLP385(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP385(BLL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | |||||||||
Mfr: TLP2261(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | ||||||||||
Mfr: TLP2761(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | ||||||||||
0In Stock | 5 V | Through Hole | DIP-8 | 2 Channel | Photo MOSFET | ||||||
0In Stock | 5 V | 23 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | 3 V | SMD/SMT | SOIC-6 | 1 Channel | Photo-Diode Array | |||||
0In Stock | 5 V | 2.2 ns | SMD/SMT | SO-6 | 1 Channel | Photo IC | |||||
0In Stock | Through Hole | DIP-4 | |||||||||
0In Stock | Through Hole | DIP-4 | |||||||||
Mfr: TLP109(IGM-TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | Not Available Online | 5 V | 800 ns | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | TLP109(IGM-TPR,E) | |||
0In Stock | 5 V | Through Hole | DIP-8 | 1 Channel | Photo MOSFET | ||||||
0In Stock | 5 V | 4 ns | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||||
Mfr: TLP3823(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | 5 V | SMD/SMT | SMD-8 Gull Wing | 1 Channel | Photo MOSFET | |||||
Mfr: TLP785(D4GL-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | 5 V | 2 us | 10 mA | SMD/SMT | SMD-DIP-4 | 1 Channel | NPN Phototransistor | |||
Not Available Online | |||||||||||
0In Stock | |||||||||||
0In Stock |