Toshiba - Optocouplers / Photocouplers
6,253 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (471)
- MOSFET Output Optocouplers (853)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,566)
- Triac & SCR Output Optocouplers (395)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | 3 V | SMD/SMT | SOP-4 | 1 Channel | Photo-Diode Array | |||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPR,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 6,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP3106A(TP,F TTI: TLP3106A(TP,F Toshiba Availability: 5,000In StockMOSFET Output Optocouplers PHOTORELAY | 5,000In Stock | Photo MOSFET | ||||||||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP2358(E) TTI: TLP2358(E) Toshiba Availability: 250In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 250In Stock | 5 V | 15 ns | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP2710(TP,E TTI: TLP2710(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | |||
Mfr: TLP383(D4GB-TL,E TTI: TLP383(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 80V CTR=600% | 6,000In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
Mfr: TLP3546A(F TTI: TLP3546A(F Toshiba Availability: 50In Stock50 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 50In Stock50 On Order Expected 23-Dec-26 | 5 V | Through Hole | DIP-6 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 3,000In Stock | 5 V | SMD/SMT | USOP-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP2362(TPR,E TTI: TLP2362(TPR,E Toshiba Availability: 9,000In StockHigh Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | 9,000In Stock | 5 V | 12.8 ns | SMD/SMT | 1 Channel | Open Collector | ||||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPL,E Toshiba Availability: 10,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 10,000In Stock | 1 Channel | ||||||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 50 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP2703(TP,E TTI: TLP2703(TP,E Toshiba Availability: 1,500In StockHigh Speed Optocouplers Photo-IC 100Kbps CTR=900%min | 1,500In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | ||||
Mfr: TLP185(TPL,SE TTI: TLP185(TPL,SE Toshiba Availability: 3,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 3,000In Stock | 1 Channel | ||||||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 50 ns | SMD/SMT | SO-6 | 1 Channel | ||||
500In Stock | 5 V | 40 us | 150 mA | SMD/SMT | 1 Channel | Phototransistor | ||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 37 ns | SMD/SMT | SO-6 | 1 Channel | ||||
Mfr: TLP265J(T7-TPL,E TTI: TLP265J(T7-TPL,E Toshiba Availability: 15,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 15,000In Stock | SMD/SMT | SOP-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP268J(TPL,E TTI: TLP268J(TPL,E Toshiba Availability: 9,000In StockTriac & SCR Output Optocouplers Triac Optocoupler Low Trigger Current | 9,000In Stock | SMD/SMT | SOP-4 | 1 Channel | PhotoTriac | |||||
Mfr: TLP241BP(D4,E TTI: TLP241BP(D4,E Toshiba Availability: 200In StockMOSFET Output Optocouplers PHOTORELAY | 200In Stock | 6 V | Through Hole | DIP-4 | 1 Channel | Photo MOSFET | ||||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 24,000In Stock | 1 Channel | ||||||||
125In Stock | 5 V | 15 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole | ||||
Mfr: TLP2309(TPL,E) TTI: TLP2309(TPL,E) Toshiba Availability: 6,000In StockHigh Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms | 6,000In Stock | 5 V | SMD/SMT | SOIC-6 | 1 Channel | Open Collector | ||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 5 V | 33 ns | SMD/SMT | SO-6 | 1 Channel | Totem Pole, Buffer |