Toshiba - Optocouplers / Photocouplers
6,253 ResultsCategories of Optocouplers / Photocouplers
- High Speed Optocouplers (1,048)
- Logic Output Optocouplers (471)
- MOSFET Output Optocouplers (853)
- Optically Isolated Amplifiers (136)
- Optically Isolated Gate Drivers (460)
- Photodiode Output Optocouplers (105)
- Solid State Relays - SSR (219)
- Transistor Output Optocouplers (2,566)
- Triac & SCR Output Optocouplers (395)
Part | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Rise Time | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP182(GB-TPL,E TTI: TLP182(GB-TPL,E Toshiba Availability: 21,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 21,000In Stock | 1 Channel | ||||||||
Mfr: TLP290-4(TP,E TTI: TLP290-4(TP,E Toshiba Availability: 8,000In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 8,000In Stock | 4 Channel | ||||||||
700In Stock | 2 us | 50 mA | SMD/SMT | 1 Channel | Phototransistor | |||||
Mfr: TLP291(Y-TP,SE TTI: TLP291(Y-TP,SE Toshiba Availability: 2,500In Stock10,000 On Order Expected 11-Jan-27 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock10,000 On Order Expected 11-Jan-27 | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP3417(TP,F) TTI: TLP3417(TP,F) Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm | 6,000In Stock | PCB Mount | VSON-4 | Photo MOSFET | ||||||
Mfr: TLP293-4(TP,E TTI: TLP293-4(TP,E Toshiba Availability: 2,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 2,000In Stock | 4 Channel | ||||||||
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1,F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 4,500In Stock | 5 V | SMD/SMT | SMD-6 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP3407S(TP,E TTI: TLP3407S(TP,E Toshiba Availability: 2,500In Stock5,000 On Order Expected 15-Mar-27 Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V 1.0A .03Ohm | 2,500In Stock5,000 On Order Expected 15-Mar-27 | PCB Mount | S-VSON-4 | Photo MOSFET | ||||||
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 3,000In Stock | 5 V | 2 us | 50 mA | SMD/SMT | SO-6-4 | 1 Channel | Phototransistor | ||
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TP,SE Toshiba Availability: 5,000In Stock100,000 On Order Expected 03-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 5,000In Stock100,000 On Order Expected 03-Dec-26 | 5 V | 2 us | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
Mfr: TLP109(TPL,E TTI: TLP109(TPL,E Toshiba Availability: 6,000In Stock9,000 On Order Expected 08-Dec-26 High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | 6,000In Stock9,000 On Order Expected 08-Dec-26 | 5 V | 800 ns | SMD/SMT | SOIC-6 | 1 Channel | Photo IC | |||
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TP,SE Toshiba Availability: 107,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 107,500In Stock | 1 Channel | ||||||||
Mfr: TLP293(BL-TPL,E TTI: TLP293(BL-TPL,E Toshiba Availability: 15,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 15,000In Stock | 1 Channel | ||||||||
Mfr: TLP183(TPL,E TTI: TLP183(TPL,E Toshiba Availability: 63,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 63,000In Stock | 1 Channel | ||||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TP,E Toshiba Availability: 5,000In StockPhotodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 5,000In Stock | 6 V | SMD/SMT | SMD-4 | 1 Channel | Photovoltaic | ||||
Mfr: TLP3475R(TP,F TTI: TLP3475R(TP,F Toshiba Availability: 3,000In Stock9,000 On Order Expected 29-Dec-26 Solid State Relays - PCB Mount Photo-IC 3mA 50V 5000Vrms | 3,000In Stock9,000 On Order Expected 29-Dec-26 | PCB Mount | VSON-4 | Photo MOSFET | ||||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 5A 60V 2500Vrms 850pF 5mA | 3,000In Stock | 5 V | 2.5 ms | SMD/SMT | SMD-8 Gull Wing | 1 Channel | Photo MOSFET | |||
Mfr: TLP3556A(TP1,F TTI: TLP3556A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF | 3,000In Stock | 5 V | SMD/SMT | SMD-4 Gull Wing | 1 Channel | Photo MOSFET | ||||
Mfr: TLP620(GB,F) TTI: TLP620(GB,F) Toshiba Availability: 3,000In StockTransistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW | 3,000In Stock | 2 us | 10 mA | Through Hole | PDIP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP3640A(V4TPL,E TTI: TLP3640A(V4TPL,E Toshiba Availability: 2,500In StockMOSFET Output Optocouplers PHOTORELAY | 2,500In Stock | 6 V | SMD/SMT | SO-4 | 1 Channel | |||||
Mfr: TLP5701(TP,E TTI: TLP5701(TP,E Toshiba Availability: 3,000In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 3,000In Stock | 5 V | 50 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole, Buffer | |||
Mfr: TLP388(D4GB-TL,E TTI: TLP388(D4GB-TL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 6,000In Stock | 1 Channel | ||||||||
Mfr: TLP2358(E) TTI: TLP2358(E) Toshiba Availability: 250In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 250In Stock | 5 V | 15 ns | SMD/SMT | 1 Channel | Totem Pole | ||||
Mfr: TLP2710(TP,E TTI: TLP2710(TP,E Toshiba Availability: 3,000In StockHigh Speed Optocouplers OPTOCOUPLER | 3,000In Stock | 5 V | 11 ns | SMD/SMT | SOIC-6 | 1 Channel | Totem Pole |