Toshiba - Triac & SCR Output Optocouplers
395 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP265J(TPR,E TTI: TLP265J(TPR,E Toshiba Availability: 3,000In StockTriac & SCR Output Optocouplers Non Zero Turn On 600V 70mA 3750Vrms | 3,000In Stock | Reel | |||||||||||||||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPR,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 6,000In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP265J(T7-TPL,E TTI: TLP265J(T7-TPL,E Toshiba Availability: 15,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 15,000In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 50 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP268J(TPL,E TTI: TLP268J(TPL,E Toshiba Availability: 9,000In StockTriac & SCR Output Optocouplers Triac Optocoupler Low Trigger Current | 9,000In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 30 mA | 1.27 V | 200 mW | 600 V | - 40 C | + 100 C | Reel | |||||
Mfr: TLP266J(T7-TPL,E TTI: TLP266J(T7-TPL,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 6,000In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 50 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP265J(TPR,E TTI: TLP265J(TPRE Toshiba Availability: 3,000In StockTriac & SCR Output Optocouplers TRIAC & SCR OUTPUT OPTOCOUPLER | 3,000In Stock | Reel | |||||||||||||||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPRE Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers TRIAC COUPLER | 6,000In Stock | Reel | |||||||||||||||||
Mfr: TLP268J(TPL,E TTI: TLP268J(TPLE Toshiba Availability: 9,000In StockTriac & SCR Output Optocouplers Triac Optocoupler Low Trigger Current | 9,000In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 30 mA | 1.27 V | 200 mW | 600 V | - 40 C | + 100 C | Reel | |||||
Mfr: TLP266J(T7-TPL,E TTI: TLP266J(T7-TPLE Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers TRIAC CPLR;TRIGER CURRENT=7MA | 6,000In Stock | Reel | |||||||||||||||||
Mfr: TLP265J(T7-TPL,E TTI: TLP265J(T7-TPLE Toshiba Availability: 15,000In StockTriac & SCR Output Optocouplers TRIAC COUPLER TRIGGER CURRENT | 15,000In Stock | Reel | |||||||||||||||||
Mfr: TLP267J(TPR,E TTI: TLP267J(TPR,E Toshiba Availability: 0In Stock219,000 On Order Expected 07-Dec-26 Triac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock219,000 On Order Expected 07-Dec-26 | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP266J(TPR,E TTI: TLP266J(TPR,E Toshiba Availability: 0In Stock3,000 On Order Expected 30-Dec-26 Triac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock3,000 On Order Expected 30-Dec-26 | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP266J(TPR,E TTI: TLP266J(TPRE Toshiba Availability: 0In Stock3,000 On Order Expected 30-Dec-26 Triac & SCR Output Optocouplers TRIAC COUPLER ZC SO6 | 0In Stock3,000 On Order Expected 30-Dec-26 | Reel | |||||||||||||||||
Mfr: TLP267J(TPR,E TTI: TLP267J(TPRE Toshiba Availability: 0In Stock219,000 On Order Expected 07-Dec-26 Triac & SCR Output Optocouplers TRIAC COUPLER | 0In Stock219,000 On Order Expected 07-Dec-26 | Reel | |||||||||||||||||
Mfr: TLP3052A(TP1,F TTI: TLP3052A(TP1,F Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073F(TP4,F TTI: TLP3073F(TP4,F Toshiba Availability: 0In StockTriac & SCR Output Optocouplers OPTO TRIAC CPLR;NZC;GULL WING | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3062A(F TTI: TLP3062A(F Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP266J(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Zero-Voltage Turn-On 600V 70mA 3750Vrms | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 800V 5000Vrms 5mA 3V | 0In Stock | Tube | |||||||||||||||||
Mfr: TLP266J(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: TLP265J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | |||||
Mfr: TLP265J(V4T7,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | |||||
Mfr: TLP266J(V4,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | |||||
0In Stock | SMD/SMT | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Tube | ||||
Mfr: TLP265J(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | Not Available Online | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel |