TLP781F - Toshiba - Transistor Output Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP781F(YF) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 150 % | 10 mA | 1.3 V | 80 V | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781F | Reel | ||||||
Mfr: TLP781F(D4GRL-T7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Phcplr 60mA 80V 5000 Vrms | Not Available Online | 1 Channel | 5000 Vrms | TLP781F | Reel | |||||||||||||||||||
Mfr: TLP781F(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4DIP HIGH ISO VOLT COUPLER | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 25 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 110 C | TLP781F | Tube | |||||
Mfr: TLP781F(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor Coupler CTR=100-300% BVS=5kV | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 110 C | TLP781F | ||||||
Mfr: TLP781F(D4-GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Tr cplr CTR=100-300% BVS=5kV VDE | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | TLP781F |