TLP290 - Toshiba - Transistor Output Optocouplers
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TP,SE Toshiba Availability: 107,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 107,500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
700In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 100 mW | - 55 C | + 110 C | TLP290 | Tube | ||||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TP,SE Toshiba Availability: 5,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 5,000In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(GR-TP,SE TTI: TLP290(GR-TPSE) Toshiba Availability: 107,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 107,500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(GB-TP,SE TTI: TLP290(GB-TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TPSE Toshiba Availability: 2,500In StockTransistor Output Optocouplers TRANSISTOR CPLR;AC INPUT;SO4 | 2,500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(GB,SE TTI: TLP290(GB,SE Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP290(Y-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(BLL-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(V4GBTP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 4 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP290(BLL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP290(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Tube | ||||||||||||||||||
Mfr: TLP290(GB-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP290(V4GB-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | 4 Channel | 2500 Vrms | NPN Phototransistor | TLP290 | Reel | ||||||||||||||||||
Mfr: TLP290(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 400 % | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 200 mW | - 55 C | + 110 C | TLP290 | Bulk | ||||
Mfr: TLP290(BLL-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Reel | |||||||||||||||||
Mfr: TLP290(TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Reel | |||||||||||||||||
Mfr: TLP290(GR-TP,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Reel | |||||||||||||||||
Mfr: TLP290(BLL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP290 | Bulk | |||||||||||||||||
Mfr: TLP290(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO | Not Available Online | SMD/SMT | SMD-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 10 A | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 200 mW | - 55 C | + 110 C | TLP290 | Bulk | ||||
Mfr: TLP290(GB,SE TTI: TLP290(GBSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 0In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP290(V4B-TP,SE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP290 |