TLP280 - Toshiba - Transistor Output Optocouplers
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP280(BL-TPL,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Not Available Online | 1 Channel | TLP280 | ||||||||||||||||||||||
Mfr: TLP280(BL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(GB-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V Photocoupler 2500 Vrms 50mA | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 200 mW | - 55 C | + 100 C | TLP280 | Reel | ||||||||
Mfr: TLP280(V4GB-TP,F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 2500Vrms AC Input | Not Available Online | SMD/SMT | Miniflat-4 | 4 Channel | 2500 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 200 mW | - 55 C | + 100 C | TLP280 | Reel | ||||
Mfr: TLP280(GR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 200 mW | - 55 C | + 100 C | TLP280 | Reel | |||||||||
Mfr: TLP280(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 2500Vrms AC input | Not Available Online | SMD/SMT | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 2 us | 3 us | 200 mW | - 55 C | + 100 C | TLP280 | ||||||||
Mfr: TLP280(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(TP,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(BL,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(GB-TP,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 2500Vrms AC input | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 200 mW | - 55 C | + 100 C | TLP280 | Reel | ||||||
Mfr: TLP280(BL-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(GR-TP,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(GR-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 |