• Transistor Output Optocouplers

4N29 - Toshiba - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
4N29(SHORT,F) Toshiba
Datasheet
Mfr: 4N29(SHORT,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR JEDEC EQUIV

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
2500 Vrms
Photodarlington
80 mA
1.5 V
30 V
100 mA
1 V
3 V
250 mW
- 55 C
+ 100 C
4N29
Bulk
4N29A(SHORT,F) Toshiba
Datasheet
Mfr: 4N29A(SHORT,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR JEDEC EQUIV

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
2500 Vrms
Photodarlington
10 mA
1.5 V
30 V
100 mA
1 V
3 V
250 mW
- 55 C
+ 100 C
4N29
Bulk