4N25 - Toshiba - Transistor Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4N25(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDEC EQUIV | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.5 V | 30 V | 100 mA | 500 mV | 3 V | 250 mW | - 55 C | + 100 C | 4N25 | Bulk | |||||||
Mfr: 4N25SHORT-TP1F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 2500 Vrms 4N25 1011q Photocoupler 80mA | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.5 V | 30 V | 100 mA | 500 mV | 3 V | 250 mW | - 55 C | + 100 C | 4N25 | Reel | |||||||
Mfr: 4N25A(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers TR JEDIC EQUIL | Not Available Online | Through Hole | DIP-6 | 1 Channel | 2500 Vrms | NPN Phototransistor | 80 mA | 1.5 V | 30 V | 100 mA | 500 mV | 3 V | 250 mW | - 55 C | + 100 C | 4N25 | Tube |