Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293-4(V4GBTPE TTI: TLP293-4(V4GBTPE Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||
Mfr: TLP621M(LF1,E TTI: TLP621M(LF1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(TP5,E TTI: TLP621M(TP5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(Y,E TTI: TLP621MF(Y,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(YH,E TTI: TLP621MF(YH,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP294-4(TP,E TTI: TLP294-4(TP,E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANS OPTOCPLR;4-CH;AC INPUT | 0In Stock | Through Hole | SO-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 700 % | 50 mA | 1.2 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | Reel | ||||
Mfr: TLP621M(GB-TP5,E TTI: TLP621M(GB-TP5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(GRH,E TTI: TLP621M(GRH,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP627M(D4-TP5,E TTI: TLP627M(D4-TP5,E Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER | 0In Stock | SMD/SMT | SOP-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(GB,E TTI: TLP292-4(GB,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP291(BLL-TP,SE TTI: TLP291(BLL-TP,SE Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP293(Y-TPL,E TTI: TLP293(Y-TPL,E Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP621M(BL-LF1,E TTI: TLP621M(BL-LF1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GRL,E TTI: TLP621M(GRL,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GR-LF1,E TTI: TLP621M(GR-LF1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GR-LF5,E TTI: TLP621M(GR-LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(LF5,E TTI: TLP621M(LF5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(YH-TP1,E TTI: TLP621M(YH-TP1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(Y-LF1,E TTI: TLP621M(Y-LF1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(LF4,E TTI: TLP621MF(LF4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GRH,E TTI: TLP621MF(GRH,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP785(GRH-TP6,F) TTI: TLP785(GRH-TP6,F) Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 150 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | Reel | |||
Mfr: TLP185(GR,SE TTI: TLP185(GR,SE Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP291(GRL-TP,SE TTI: TLP291(GRL-TP,SE Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP291(V4GBTP,SE TTI: TLP291(V4GBTP,SE Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel |