Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(GRH-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP385(D4GL-TLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP383(Y-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Not Available Online | 1 Channel | TLP388 | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Mfr: TLP290(GRSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP290 | |||||||||||||||||||||
Mfr: TLP291(GRHSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | |||||
Mfr: TLP292-4(GBTPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | ||||||||||||||||||||||
Mfr: TLP292-4(V4-GBE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | ||||||||||||||||||||||
Mfr: TLP293-4(LA-TPE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | ||||||||||||||||||||||
Mfr: TLP183(BL-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP621(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 100 C | TLP621 | ||||
Mfr: TLP621(TP1,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP621 | ||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.3 V | 55 V | 50 mA | 400 mV | 5 V | 250 mW | - 55 C | + 100 C | TLP631 | Tube | ||||||||
Mfr: TLP185(GB-TPL,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Reel | |||
Mfr: TLP185(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler 80V 50mA 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: 4N27(SHORT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 1500 Vrms | |||||||||||||||||||||
Mfr: TLP120(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP120(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(BL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(GRH-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(GRL-TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP121(GR-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP383(GRL-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP383(GB-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online |