Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP785(D4GH-T6F(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP280(GR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP280(GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | |||||||||||||||||||||
Mfr: TLP290-4(GBE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | 2500 Vrms | NPN Phototransistor | TLP290-4 | |||||||||||||||||||
Mfr: TLP293(GBE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | |||||||
Mfr: TLP281-4(TP,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocouplr AC TOOLS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 170 mW | - 55 C | + 100 C | TLP281-4 | Reel | |||||||
Mfr: TLP180(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | |||||||||||||||||||
Mfr: TLP181(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V Photocoupler 3750 Vrms 100 to 600 | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | Reel | |||||
Mfr: TLP785(D4-GRLF(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | TLP785 | ||||||||||||||||||||
Mfr: TLP185(GR-TPRSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(GB-TPLSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP185(Y-TPLSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP785F(LF7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP385(GRL-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP185(YH-TPLSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP385(GB-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP385(D4GR-TLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | ||||||||||||||||||||||
Mfr: TLP383(D4GH-TLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | |||||||||||||||||||||||
Mfr: TLP185(V4GLTLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 4 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP183(V4-GLTLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | |||||||||||||||||||||
Mfr: TLP785F(GRF(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | TLP785F | ||||||||||||||||||||
Mfr: TLP785F(YF(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | TLP785F | ||||||||||||||||||||
Mfr: TLP280-4(GB,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80Vceo 2500Vrms AC input | Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 80 V | 50 mA | 200 mV | 3 us | 170 mW | - 55 C | + 100 C | TLP280-4 | Tube | |||||||
Mfr: TLP180(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V Photocoupler 3750 Vrms 50 to 600 | Not Available Online | SMD/SMT | Miniflat-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 10 mA | 1.3 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 200 mW | - 55 C | + 100 C | TLP180 | Reel | ||||
Not Available Online | SMD/SMT | 1 Channel | 2500 Vrms | NPN Phototransistor | 10 mA | 1.15 V | 80 V | 50 mA | 400 mV | 2 us | 3 us | 200 mW | - 40 C | + 100 C | TLP281 | Tube |