Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP291(V4GBTPSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | ||||||
Mfr: TLP293(GRL-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP293(GR-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP293-4(4LGBTPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP293-4(4LGBTRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP183(GB-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP620M(D4-GRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4-GR,E | |||||||||||||||||||||||
Mfr: TLP620M(D4GRT1E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4GRT1,E | |||||||||||||||||||||||
Mfr: TLP620M(GB-TP5E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(GB-TP5,E | |||||||||||||||||||||||
Mfr: TLP620M(GRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(GR,E | |||||||||||||||||||||||
Mfr: TLP620M(YE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(Y,E | |||||||||||||||||||||||
Mfr: TLP620M(BLE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(BL,E | |||||||||||||||||||||||
Mfr: TLP620M(BL-TP5E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(BL-TP5,E | |||||||||||||||||||||||
Mfr: TLP620M(D4BLT5E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | TLP620M(D4BLT5,E | |||||||||||||||||||||||
Mfr: TLP180(TPL,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | ||||||||||||||||||||
Mfr: TLP280(BL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | ||||||||||||||||||||||
Mfr: TLP180(GB,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP180 | ||||||||||||||||||||||
Mfr: TLP280(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP280 | ||||||||||||||||||||||
Mfr: TLP185(TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | ||||||||||||||||||||||
Mfr: TLP188(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP188 | ||||||||||||||||||||||
Mfr: TLP183(V4-GLTRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP183 | ||||||||||||||||||||||
Mfr: TLP281-4(TP,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocouplr AC TOOLS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 170 mW | - 55 C | + 100 C | TLP281-4 | Reel | ||||||||
Mfr: TLP180(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | ||||||||||||||||||||
Mfr: TLP181(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V Photocoupler 3750 Vrms 100 to 600 | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | Reel | ||||||
Mfr: TLP785(D4-GRLF(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | TLP785 |