Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(GL-F4,E TTI: TLP621MF(GL-F4E Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(GL-F4,E | ||||||||||||||||||||||
Mfr: TLP621MF(Y,E TTI: TLP621MF(YE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCOUPLER | 0In Stock | Tube | TLP621MF(Y,E | ||||||||||||||||||||||
Mfr: TLP291(GRL-TP,SE TTI: TLP291(GRL-TPSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SOP4 | 0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 200 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP292(GR-TPL,E TTI: TLP292(GR-TPLE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP292-4(TPR,E TTI: TLP292-4(TPRE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 4 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP293-4(GBTPR,E TTI: TLP293-4(GBTPRE Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCOUPLER | 0In Stock | 4 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP785(GB-LF6,F TTI: TLP785(GB-LF6F Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 0In Stock | SMD/SMT | DIP-LF6-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||||
Mfr: TLP291(GR-TP,E) TTI: TLP291(GR-TPE) Toshiba Availability: Not Available OnlineTransistor Output Optocouplers PHOTOCOUPLER | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 4 us | 7 us | 5 V | 200 mW | - 55 C | + 125 C | TLP291 | Reel | ||||
Mfr: TLP785(Y,F) TTI: TLP785(YF) Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | ||||||
Mfr: TLP290(GB,SE TTI: TLP290(GBSE Toshiba Availability: 0In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 0In Stock | 1 Channel | TLP290 | Tube | |||||||||||||||||||||
Mfr: TLP293(V4-GHTL,E TTI: TLP293(V4-GHTLE Toshiba Availability: Not Available OnlineTransistor Output Optocouplers OPTOCOUPLER | Not Available Online | Reel | |||||||||||||||||||||||
0In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||||
Mfr: TLP385(D4BLLTL,E TTI: TLP385(D4BLLTLE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR;4 PIN;SO6L | 0In Stock | 1 Channel | Reel | ||||||||||||||||||||||
Mfr: TLP183(GB,E TTI: TLP183(GBE Toshiba Availability: 0In StockTransistor Output Optocouplers TRANSISTOR OPTOCPLR;4PIN SO6 | 0In Stock | 1 Channel | Tube | ||||||||||||||||||||||
Mfr: TLP281-4(TP,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocouplr AC TOOLS 1.27mm LEAD PITCH | Not Available Online | SMD/SMT | SOP-16 | 4 Channel | 2500 Vrms | NPN Phototransistor | 50 mA | 1.3 V | 80 V | 50 mA | 200 mV | 5 V | 170 mW | - 55 C | + 100 C | TLP281-4 | Reel | ||||||||
Mfr: TLP180(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 3750 Vrms | NPN Phototransistor | TLP180 | ||||||||||||||||||||
Mfr: TLP181(GB-TPL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 80V Photocoupler 3750 Vrms 100 to 600 | Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP181 | Reel | ||||||
Mfr: TLP785(D4-GRLF(C TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | Through Hole | DIP-4 | TLP785 | |||||||||||||||||||||
Mfr: TLP185(GR-TPRSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | ||||||||||||||||||||||
Mfr: TLP185(GB-TPLSE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | ||||||||||||||||||||||
Mfr: TLP185(Y-TPLSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | ||||||||||||||||||||||
Mfr: TLP785F(LF7,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | ||||||||||||||||||||||||
Mfr: TLP385(GRL-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | |||||||||||||||||||||||
Mfr: TLP185(YH-TPLSE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | |||||||||||||||||||||||
Mfr: TLP385(GB-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel |