Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP385(D4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GRL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(V4GRTP,SE TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | Not Available Online | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP385(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(BLL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
Mfr: TLP785(D4GL-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP620M(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(D4-GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(Y-LF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(D4BLF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4-T1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4BLF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4BLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP388(GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 350V .05A 5000Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4BLT1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4BLT5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4GLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4BLF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP183(GRH-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
0In Stock | SMD/SMT | SOP-4 | Tube |