Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293-4(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(BL,F) TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||||
Mfr: TLP185(GB-TPLSE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP185 | |||||||||||||||||||||
Mfr: TLP785F(GR,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler GR 110C | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 300 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785F | Tube | |||
Mfr: TLP785(D4GH-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 60mA Photocoupler 80V 5000Vrms | 0In Stock | SMD/SMT | SMD-DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Reel | |||||
Mfr: TLP184(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP184(V4-TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(BLL-TP,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: TLP185(V4GRTR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50 | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 3750 Vrms | 50 % | 600 % | 10 mA | 1.25 V | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | |||||||
Mfr: TLP620M(D4-GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(D4GBF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(D4GBT1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R, VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620M(LF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(Y-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(Y-TP1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP620MF(E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; wide creepage; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube, VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP385(GRH-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(GR-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(D4BH-T6,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC Gullwing 60mA 80V 5000Vrms | 0In Stock | SMD/SMT | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 90 mW | - 55 C | + 110 C | TLP785 | ||||
0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||||||||
Mfr: TLP385(D4-GB,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4GR-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4-Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP293-4(V4-LA,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube |