Toshiba - Transistor Output Optocouplers
2,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293(GB,E TTI: TLP293(GB,E Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP293-4(LGBTR,E TTI: TLP293-4(LGBTR,E Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(GB,SE TTI: TLP290(GB,SE Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms | 0In Stock | 1 Channel | TLP290 | Tube | ||||||||||||||||||||
Mfr: TLP183(GB,E TTI: TLP183(GB,E Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4BLLTL,E TTI: TLP385(D4BLLTL,E Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP785(GB-LF6,F TTI: TLP785(GB-LF6,F Toshiba Availability: 0In StockTransistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms | 0In Stock | SMD/SMT | DIP-LF6-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||||
Mfr: TLP293(V4-GHTL,E TTI: TLP293(V4-GHTL,E Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photocoupler Phototransistor | Not Available Online | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | TLP293 | Reel | |||
Mfr: TLP785(Y,F) TTI: TLP785(Y,F) Toshiba Availability: 0In StockTransistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 16 mA | 1.3 V | 80 V | 10 mA | 400 mV | 2 us | 3 us | 5 V | 240 mW | - 55 C | + 110 C | TLP785 | Tube | |||||
Mfr: TLP185(BLL-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP183(GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP183(Y-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP182(Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 125C3750Vrms | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4BL-TR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(D4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP385(Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP385(D4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers GaAs Infrared and Photo-Transistor | 0In Stock | 1 Channel | Tube | |||||||||||||||||||||
Mfr: TLP293-4(V4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP292-4(LA-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 4ch Transistor opto coupler | Not Available Online | 4 Channel | Reel | |||||||||||||||||||||
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 % | 600 % | 10 mA | 1.25 V | 350 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 125 C | TLP388 | Tube | ||||
Mfr: TLP620M(GR-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; Tube | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP620M(GR-TP5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers AC input transistor optocoupler; DIP4; RoHS; T&R | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP383(GRL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Optocoupler; wide creepage | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4-BLL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4B-T1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4GBF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT; VDE | 0In Stock | Tube |