TLP190B - Toshiba - Photodiode Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP190B(U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 7Voc 2500Vrms | Not Available Online | 0.2 ms | 1 ms | SMD/SMT | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Tube | |||||
Mfr: TLP190B(U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 7Voc 2500Vrms | Not Available Online | 0.2 ms | 1 ms | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Tube | |||||
Mfr: TLP190B(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic Miniflat | Not Available Online | 0.2 ms | 1 ms | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Reel |