Toshiba - Photodiode Output Optocouplers
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Tray | ||||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TP,E Toshiba Availability: 5,000In StockPhotodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 5,000In Stock | SMD/SMT | SMD-4 | Photovoltaic | 1 Channel | 500 Vrms | 30 mA | 1.22 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPL,E Toshiba Availability: 6,000In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 6,000In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | |||||||
250In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Tube | ||||||||
Mfr: TLP591B(C,F) TTI: TLP591B(CF) Toshiba Availability: 50In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 50In Stock | 0.2 ms | 3 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP591B | Tube | ||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TPE Toshiba Availability: 5,000In StockPhotodiode Output Optocouplers PHOTORELAY | 5,000In Stock | Reel | |||||||||||||||||||
Mfr: TLP591B(C,F) TTI: TLP591B(C,F) Toshiba Availability: 50In StockPhotodiode Output Optocouplers Photovoltaic Coupler | 50In Stock | 0.2 ms | 3 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP591B | Tube | ||||||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPLE Toshiba Availability: 6,000In StockPhotodiode Output Optocouplers PHOTORVOLTAIC LEFT ORIENTATION | 6,000In Stock | Reel | |||||||||||||||||||
Mfr: TLP3905(TPR,E TTI: TLP3905(TPR,E Toshiba Availability: 0In Stock42,000 On Order Expected 08-Jan-27 Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock42,000 On Order Expected 08-Jan-27 | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | |||||||
Mfr: TLP3905(TPR,E TTI: TLP3905(TPRE Toshiba Availability: 0In Stock42,000 On Order Expected 08-Jan-27 Photodiode Output Optocouplers PHOTORVOLTAIC RIGHT | 0In Stock42,000 On Order Expected 08-Jan-27 | Reel | |||||||||||||||||||
Mfr: TLP3906(TPL,E TTI: TLP3906(TPL,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | |||||||
Mfr: TLP3910(C20-TP,E TTI: TLP3910(C20-TP,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | 0.3 ms | 0.1 ms | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 5000 Vrms | 12 mA | 3.3 V | 10 V | 100 mW | - 25 C | + 100 C | TLP3910 | Reel | TLP3910(C20-TP,E(O | ||||
Mfr: TLP3906(TPR,E TTI: TLP3906(TPR,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | |||||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TLX9920(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Automotive Photovoltaic Coupler; AECQ | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 5 kVAC | 30 mA | 1.65 V | 500 uW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||||
Mfr: TLX9906(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TLX9910(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Photovoltaic Coupler; RoHS; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP3906(TPL,E TTI: TLP3906(TPLE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOCOUPLER PHOTOVOLTAIC | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3906(TPR,E TTI: TLP3906(TPRE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | Reel |