TLP3825 - Toshiba - MOSFET Output Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3825(TP1,F TTI: TLP3825(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.5 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | |||
Mfr: TLP3825F(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | ||||
Mfr: TLP3825(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | ||||
Mfr: TLP3825(LF5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | ||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | |||||
Mfr: TLP3825F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | ||||
Mfr: TLP3825(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel |