Toshiba - MOSFET Output Optocouplers
853 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
Mfr: TLP4202G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.1/0.09A | Not Available Online | SMD/SMT | Photo MOSFET | 2 Channel | 1500 Vrms | TLP4202G | Bulk | ||||||||||||
Mfr: TLP3549(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.6A 600V 2500Vrms 4300pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3549 | Reel | |||||
Mfr: TLP3123(D4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Tube | |||||
Mfr: TLP3483(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3825F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | |||||
Mfr: TLP3548(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3548 | Reel | |||||
Mfr: TLP3823(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | |||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Reel | ||||||
Mfr: TLP3214(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3214 | Reel | ||||||||||
Mfr: TLP3823F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | |||||
Mfr: TLP3116(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.16A Ron=10Ohm | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3116 | Bulk | ||||||||||||
Mfr: TLP3231(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=20V Ion0.3/0.45A Ron=1Om | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3231 | Reel | ||||||||||
Mfr: TLP3123(D4,TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Reel | |||||
Mfr: TLP3825(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | |||||
Mfr: TLX9176J(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Automotive Photorelay; AECQ; RoHS | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 3750 Vrms | 25 mA | 1.65 V | 5 V | 90 mW | - 55 C | + 105 C | Reel | |||||||
Mfr: TLP3825(TP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP241BP(D4TP1,E TTI: TLP241BP(D4TP1E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE | 0In Stock | Reel | TLP241BP(D4TP1,E | ||||||||||||||||
Mfr: TLP3640A(TPL,E TTI: TLP3640A(TPLE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP4590A(TP5,F TTI: TLP4590A(TP5F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241A(D4,TP1,F TTI: TLP241A(D4TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Photo MOSFET | TLP241A | Reel | |||||||||||||||
Mfr: TLP241A(LF1,F TTI: TLP241A(LF1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Photo MOSFET | TLP241A | Tube | |||||||||||||||
Mfr: TLP241B(D4,LF1,F TTI: TLP241B(D4LF1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||
Mfr: TLP294-4(V4,E TTI: TLP294-4(V4E Toshiba Availability: 0In StockMOSFET Output Optocouplers TRANS OPTOCPLR; 4-CHL;AC INPUT | 0In Stock | Tube | TLP294-4(V4,E | ||||||||||||||||
Mfr: TLP3403(TP,F TTI: TLP3403(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers OPTO RELAY | 0In Stock | Photo MOSFET | TLP3403 | Reel |