Toshiba - MOSFET Output Optocouplers
853 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Tube | ||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.27 V | 5 V | - 20 C | + 65 C | TLP240 | Tube | |||||||
0In Stock | SMD/SMT | SO12L-T-8 | MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | ||||||||
Mfr: TLX9160T(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA | 0In Stock | SMD/SMT | SO16L-T-12 | Photo MOSFET | 1 Channel | 5000 Vrms | 30 mA | 50 mA | 1.95 V | 5 V | 50 mW | - 40 C | + 125 C | TLX9160T | AEC-Q101 | Reel | TLX9160T(TPL,F(O | ||
Mfr: TLP240A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Tube | ||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TLP3823F(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Tube | |||||
Mfr: TLP3825F(LF4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825F | Tube | |||||
Not Available Online | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | SO-16 | MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | ||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | TLP3109A | Tube | |||||||||||||||||
Mfr: TLP3825(LF5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | |||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
Mfr: TLP3491(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers ATE Photorelay; Low IOFF | 0In Stock | SMD/SMT | SON-4 | 1 Channel | 500 Vrms | 10 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP241BP(LF5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Tube |