Toshiba - MOSFET Output Optocouplers
853 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Tube | ||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.27 V | 5 V | - 20 C | + 65 C | TLP240 | Tube | |||||||
0In Stock | SMD/SMT | SO12L-T-8 | MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | ||||||||
Mfr: TLX9160T(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA | 0In Stock | SMD/SMT | SO16L-T-12 | Photo MOSFET | 1 Channel | 5000 Vrms | 30 mA | 50 mA | 1.95 V | 5 V | 50 mW | - 40 C | + 125 C | TLX9160T | AEC-Q101 | Reel | TLX9160T(TPL,F(O | ||
Mfr: TLP240A(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Tube | ||||
Mfr: TLP3487(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers ATE Photorelay; Low IOFF | 0In Stock | SMD/SMT | SON-4 | 1 Channel | 500 Vrms | 10 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO12L-T | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||||
Mfr: TLP240J(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.27 V | 5 V | - 20 C | + 65 C | TLP240 | Tube | ||||||
Mfr: TLP240J(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 90 mA | 1.27 V | 5 V | 50 mW | - 20 C | + 65 C | TLP240 | Reel | ||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Through Hole | DIP-4 Wide | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
Mfr: TLP241BP(D4LF5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE | 0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | S-VSONT-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Tube | ||||||
Mfr: TLP3825(LF5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | |||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | |||||||
Mfr: TLP3491(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers ATE Photorelay; Low IOFF | 0In Stock | SMD/SMT | SON-4 | 1 Channel | 500 Vrms | 10 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP241BP(LF5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SO-16 | 5000 Vrms | 10 mA | 1.65 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube |