Toshiba - MOSFET Output Optocouplers
853 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3431(TP,F TTI: TLP3431(TP,F Toshiba Availability: 6,000In StockMOSFET Output Optocouplers Photorelay Voff=20V Ion=0.45A Ron=1.2Ohm | 6,000In Stock | SMD/SMT | VSON-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.27 V | 5 V | - 40 C | + 110 C | TLP3431 | Reel | |||||
Mfr: TLP3475SRHA4(TP,E TTI: TLP3475SRHA4(TPE Toshiba Availability: 500In StockMOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 500In Stock | SMD/SMT | S-VSONT-16 | 4 Channel | 3.5 mA | 3.3 V | 6 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1,F Toshiba Availability: 1,500In Stock6,000 On Order Expected 09-Mar-27 MOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 1,500In Stock6,000 On Order Expected 09-Mar-27 | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3555A | Reel | |||
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1,F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 4,500In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 3,000In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3553A | Reel | |||
3,200In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Tube | ||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPL,E Toshiba Availability: 6,000In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 6,000In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Reel | |||||||||
Mfr: TLP3640A(V4TPL,E TTI: TLP3640A(V4TPL,E Toshiba Availability: 2,500In StockMOSFET Output Optocouplers PHOTORELAY | 2,500In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 5A 60V 2500Vrms 850pF 5mA | 3,000In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3547 | Reel | ||||
Mfr: TLP3556A(TP1,F TTI: TLP3556A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF | 3,000In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3546A(F TTI: TLP3546A(F Toshiba Availability: 50In Stock50 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 50In Stock50 On Order Expected 23-Dec-26 | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | |||||
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 3,000In Stock | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3306 | Reel | ||||
Mfr: TLP3482(TP,E TTI: TLP3482(TP,E Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.2 V | 50 mW | - 20 C | + 85 C | TLP3482 | Reel | |||||||
Mfr: TLP3106A(TP,F TTI: TLP3106A(TP,F Toshiba Availability: 5,000In StockMOSFET Output Optocouplers PHOTORELAY | 5,000In Stock | Photo MOSFET | TLP3106A | Reel | ||||||||||||||
Mfr: TLP241BP(D4,E TTI: TLP241BP(D4,E Toshiba Availability: 200In StockMOSFET Output Optocouplers PHOTORELAY | 200In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 20 mA | 1.65 V | 6 V | 550 mW | - 40 C | + 110 C | Tube | |||||
Mfr: TLP4227G-2(F) TTI: TLP4227G-2(F) Toshiba Availability: 50In StockMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A dual | 50In Stock | Through Hole | PDIP-8 | Photo MOSFET | 2 Channel | 2500 Vrms | 5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP4227G-2 | Tube | |||||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY; DIP4 | 3,000In Stock | Reel | ||||||||||||||||
Mfr: TLP3431(TP,F TTI: TLP3431(TPF Toshiba Availability: 6,000In StockMOSFET Output Optocouplers PHOTORELAY; LOW RON; VSON4 PKG | 6,000In Stock | Reel | ||||||||||||||||
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers PHOTORELAY; DIP6 | 4,500In Stock | Reel | ||||||||||||||||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1F) Toshiba Availability: 1,500In Stock6,000 On Order Expected 09-Mar-27 MOSFET Output Optocouplers PHOTORELAY; DIP4 | 1,500In Stock6,000 On Order Expected 09-Mar-27 | Through Hole | DIP-4 | Reel | ||||||||||||||
Mfr: TLP3475SRHA4(TP,E TTI: TLP3475SRHA4(TP,E Toshiba Availability: 500In StockMOSFET Output Optocouplers PHOTORELAY;LOW CR;HI TEMP;4-CH | 500In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPLE Toshiba Availability: 6,000In StockMOSFET Output Optocouplers PHOTORELAY; 4-PIN SO6 | 6,000In Stock | Photo MOSFET | TLP3122A | Reel | ||||||||||||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | Reel | ||||||||||||||||
Mfr: TLP3106A(TP,F TTI: TLP3106A(TPF Toshiba Availability: 5,000In StockMOSFET Output Optocouplers PHOTORELAY | 5,000In Stock | Photo MOSFET | TLP3106A | Reel | ||||||||||||||
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers OPTO RELAY | 3,000In Stock | Reel |