TLP5701 - Toshiba - Logic Output Optocouplers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5701(TP,E TTI: TLP5701(TP,E Toshiba Availability: 3,000In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 3,000In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 25 mA | 1.57 V | 5 V | 80 mW | - 40 C | + 110 C | TLP5701 | Reel | |||||
Mfr: TLP5701(D4-TP,E TTI: TLP5701(D4-TP,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 25 mA | 1.57 V | 5 V | 80 mW | - 40 C | + 110 C | TLP5701 | Reel | |||||
Mfr: TLP5701(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Tube | ||||
Mfr: TLP5701(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Tube | ||||
Mfr: TLP5701(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Reel | ||||
Mfr: TLP5701(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 600 mA | 25 mA | 1.57 V | 5 V | 80 mW | - 40 C | + 110 C | TLP5701 | Tube | ||||
Mfr: TLP5701(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Reel | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 600 mA | 25 mA | 1.57 V | 5 V | 80 mW | - 40 C | + 110 C | TLP5701 | Tube | |||||
Mfr: TLP5701(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | TLP5701 | |||||||||||||||||||
Mfr: TLP5701(D4-TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | TLP5701 |