Toshiba - Logic Output Optocouplers
471 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | |||||||
Not Available Online | 37 ns | 50 ns | SMD/SMT | SO-16 | Photo IC | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP2370(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2719(D4-TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP5752H(D4TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5754(D4-TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5771H(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5772H(TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2304(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5214A(D4SCTPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(BRZ,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP155E(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2719(LF4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5774H(TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5705H(D4TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5752H(TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5754(D4-TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP106(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC cplr IPM drive IFHL=3mA | Not Available Online | 175 ns | 95 ns | SMD/SMT | MFSOP-6 | Totem Pole | 1 Channel | 3750 Vrms | 15 mA | 20 mA | 1.7 V | 5 V | - 40 C | + 85 C | TLP106 | ||||||
Mfr: TLP350(D4YASKTP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350F(FA1-TP4S,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350F(TP4,Z,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |