Toshiba - Logic Output Optocouplers
471 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP250H(F) TTI: TLP250H(F) Toshiba Availability: 2,950In Stock1,300 On Order Expected 07-Oct-26 Logic Output Optocouplers Photocoupler, Photo IC Output | 2,950In Stock1,300 On Order Expected 07-Oct-26 | 50 ns | 50 ns | Through Hole | DIP-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP5701(TP,E TTI: TLP5701(TP,E Toshiba Availability: 3,000In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 3,000In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 25 mA | 1.57 V | 5 V | 80 mW | - 40 C | + 110 C | TLP5701 | Reel | |||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TPE. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | Cut Tape | |||||||||||||||||||
Mfr: TLP5701(TP,E TTI: TLP5701(TPE Toshiba Availability: 3,000In StockLogic Output Optocouplers DRIVER COUPLER | 3,000In Stock | Reel | |||||||||||||||||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | Reel | |||||||||||||||||||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | Reel | |||||||||||||||||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | Reel | |||||||||||||||||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | Reel | |||||||||||||||||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TPE. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | Cut Tape | |||||||||||||||||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TPE. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | Cut Tape | |||||||||||||||||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TPE. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | Cut Tape | |||||||||||||||||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | Reel | |||||||||||||||||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TPE Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | Reel | |||||||||||||||||||
Mfr: TLP5791H(TP,E TTI: TLP5791H(TPE. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | Cut Tape | |||||||||||||||||||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4E. Toshiba Availability: 100In StockCut Tape Logic Output Optocouplers GATE DRIVE COUPLER | 100In Stock | Cut Tape | |||||||||||||||||||
Mfr: TLP5214A(TP,E TTI: TLP5214A(TP,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
Mfr: TLP5791H(E TTI: TLP5791H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP5791H(TP4,E TTI: TLP5791H(TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2348(V4-TPL,E TTI: TLP2348(V4-TPL,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel |