TLP754 - Toshiba - High Speed Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP754(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 80 mW | - 40 C | + 125 C | TLP754 | Reel | |||||||
Mfr: TLP754(D4-TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP754 | ||||||||||||||||||||
Not Available Online | Through Hole | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 20 mA | 1.55 V | 5 V | 15 mA | 80 mW | - 40 C | + 125 C | TLP754 | Tube |