TLP558 - Toshiba - High Speed Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 2500 Vrms | Open Collector | 5 mA | 1.55 V | 75 ns | 75 ns | 5 V | 200 mW | - 25 C | + 85 C | TLP558 | Tube |