• High Speed Optocouplers

TLP2409 - Toshiba - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2409(F) Toshiba
Datasheet
Mfr: TLP2409(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 6K Vpk 3750 1.6mA 30ns

Not Available Online

Call
or
View Details
SMD/SMT
16 mA
1.57 V
TLP2409
Tube
Datasheet
Mfr: TLP2409(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
2 Channel
3750 Vrms
Open Collector
20 %
15 mA
1.57 V
3 V
7 mA
100 mW
- 55 C
+ 125 C
TLP2409
Reel