TLP2310 - Toshiba - High Speed Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2310(TPL,E TTI: TLP2310(TPL,E Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.53 V | 11 ns | 13 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2310 | Reel | ||||
Mfr: TLP2310(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2310 | ||||||||||||||||||||
Not Available Online | TLP2310 | |||||||||||||||||||||
Mfr: TLP2310(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2310 |