Toshiba - High Speed Optocouplers
1,048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 1 Channel | 15 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2761 | Tube | ||||||
Mfr: TLP2704(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Tube | ||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 25 mA | 1.57 V | 14 ns | 1 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10 Mb/s | 3 mA | 1.55 V | TLP2391 | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||||||
0In Stock | SMD/SMT | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 3 mA | 1.5 V | 15 ns | 12 ns | 5 V | 25 mA | 140 mW | - 40 C | + 125 C | TLP2395 | Reel | |||||
Mfr: TLP109(IGM,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | |||
Mfr: TLP2309(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 15 % | 10 mA | 1.55 V | 5 V | 8 mA | 100 mW | - 40 C | + 110 C | TLP2309 | Tube | |||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
Mfr: TLP2962(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | Through Hole | SMD-8 | 1 Channel | 15 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 50 mA | 85 mW | - 40 C | + 125 C | TLP2962 | Reel | ||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Tube | ||||||
Mfr: TLP2710(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.53 V | 11 ns | 13 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2710 | Reel | ||||
Mfr: TLP109(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers High Speed Coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | |||
Mfr: TLP2770(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 1.3 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2770 | Reel | ||||
0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP2418(F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 to 5.5V 3750 Vrms 5mA 6 VCC | 0In Stock | 10 mA | 1.57 V | TLP2418 | Bulk | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 20 kb/s | 3750 Vrms | Open Collector | 50 % | 10 mA | 1.25 V | 5 V | 50 mA | 200 mW | - 55 C | + 125 C | TLP2301 | Tube | |||||||
0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
0In Stock | Tube | |||||||||||||||||||||
0In Stock | 1.6 mA | 1.47 V | TLP2303 | Tube | ||||||||||||||||||
Mfr: TLP2719(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Tube | |||||
0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Tube | |||||
Mfr: TLP2366(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel | |||||
Mfr: TLP2366(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 20Mbps high speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Tube |